Facom Hex Screwdriver Bit, 1/4 in Drive, 3/16 in Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

$14.19

(exc. GST)

$15.61

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 116 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.19

*price indicative

RS Stock No.:
794-7710
Mfr. Part No.:
EH.103/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Head Type

Hex

Size

3/16 in

Number of Pieces

1

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

NF ISO 1173, ISO 1173

Non Compliant

COO (Country of Origin):
FR

1/4in Hex Bits


1/4in hexagon bits for use in bit holders, bit drivers and power screwdrivers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy