STAHLWILLE Screwdriver Bit, 1/2 in Tip, Torx Drive, 55mm Overall
- RS Stock No.:
- 778-2462
- Mfr. Part No.:
- 03100045
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$51.31
(exc. GST)
$56.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.31 |
*price indicative
- RS Stock No.:
- 778-2462
- Mfr. Part No.:
- 03100045
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Alloy Steel, Chrome Plated | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | DIN EN ISO 9001, SAE AS 954-E, MIL-W-8982, S.B.A.C. AS 40605/40606, E DIN EN 3710, E DIN EN 3709, MS-33787 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Screwdriver Bit | ||
Material Chrome Alloy Steel, Chrome Plated | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals DIN EN ISO 9001, SAE AS 954-E, MIL-W-8982, S.B.A.C. AS 40605/40606, E DIN EN 3710, E DIN EN 3709, MS-33787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Screwdriver Bit, 1/2in Drive Size, 55mm Overall Length - 03100045
This screwdriver bit is a 1/2 in drive Torx insert designed for use with powered and manual square-drive tools in industrial settings. It serves to engage internal TORX® fasteners reliably and is intended for tasks in automation, electronics, electrical and mechanical maintenance where consistent torque transfer is required.
Features & Benefits
• Chrome alloy steel construction provides high wear resistance
• Chrome plating reduces corrosion during regular use
• Meets DIN EN ISO 9001 quality management requirements
• Compatible with SAE AS 954‑E specification for interchangeability
• Chrome plating reduces corrosion during regular use
• Meets DIN EN ISO 9001 quality management requirements
• Compatible with SAE AS 954‑E specification for interchangeability
**Applications**
• Suitable for assembly and maintenance in automation systems
• Ideal for electrical panel and switchgear installation work
• Used for precision fastening in electronics manufacturing
• Can be used in mechanical plant maintenance and repair
• Ideal for electrical panel and switchgear installation work
• Used for precision fastening in electronics manufacturing
• Can be used in mechanical plant maintenance and repair
What drive Interface does it accept?
It accepts a 1/2 in square drive for direct coupling to standard sockets and ratchet handles.
What fastener profile does it engage?
It engages internal TORX® profiles, providing positive contact for high‑torque operations.
How does the finish affect longevity in industrial environments?
The chrome plating limits surface oxidation and makes cleaning easier, which helps maintain repeatable fit and reduces fretting.
Is the component suitable for machine‑fed or hand‑operated tools?
It is designed for both manual and machine actuation, allowing use with automated assembly equipment or hand tools.
Related links
- STAHLWILLE Screwdriver Bit T30 Tip 100mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive, 55 mm Overall 9-Piece
- STAHLWILLE Screwdriver Bit Torx Drive
- SAM Hex Screwdriver Bit 12 mm Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T50 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T60 Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 6 mm Tip 55mm Overall 1-Piece
