Gedore Hex Screwdriver Bit, 1/2 in Drive, 17 mm Tip, Hex Drive, 39.5mm Overall 1-Piece
- RS Stock No.:
- 772-3652
- Mfr. Part No.:
- IN 19 17
- Brand:
- Gedore
Subtotal (1 unit)*
$32.64
(exc. GST)
$35.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.64 |
*price indicative
- RS Stock No.:
- 772-3652
- Mfr. Part No.:
- IN 19 17
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 17 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 39.5mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3120-C 12.5, ISO 1174, DIN ISO 2380-1 Form B, DIN 7422, DIN ISO 8764-1 PH, DIN ISO 8764-1 PZ | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 17 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 39.5mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3120-C 12.5, ISO 1174, DIN ISO 2380-1 Form B, DIN 7422, DIN ISO 8764-1 PH, DIN ISO 8764-1 PZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, 17mm Size, Vanadium Steel Material - IN 19 Series - IN 19 17
When you need to tackle 17mm in-hex screws, tool up with this screwdriver bit from GEDORE. The flat, hexagonal end slots into the head of your fixings, making them a breeze to tighten or loosen. A manganese-phosphate finish ensures resistance to rust and wear, so it stands up to frequent use. Thanks to the 1/2-inch drive size, it's a sure fit for standard screwdriver handles and socket wrenches.
Features & Benefits
• Strong chrome-plated vanadium steel construction for resistance to corrosion and impact
• Knurled edge gives you a good grip for manual tightening
Applications
• Engineering
• Automotive repairs
• Plumbing
• Construction sites
Will this screwdriver bit slip during use?
No. Thanks to a ball retaining groove, this screwdriver bit stays firmly locked into your socket wrench to reduce the risk of slipping, helping to ensure safe use.
Related links
- Gedore Hex Screwdriver Bit Hex 4 Tip 61mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 10 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 14 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 12 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 19 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 9 mm Tip 61 mm Overall 1-Piece
