Gedore Hex Screwdriver Bit, 1/2 in Drive, 9 mm Tip, Hex Drive, 61mm Overall 1-Piece
- RS Stock No.:
- 772-3643
- Mfr. Part No.:
- IN 19 9
- Brand:
- Gedore
Subtotal (1 unit)*
$19.86
(exc. GST)
$21.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.86 |
*price indicative
- RS Stock No.:
- 772-3643
- Mfr. Part No.:
- IN 19 9
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 9 mm | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 61mm | |
| Drive Size | 1/2in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 2380-1 Form B, DIN ISO 8764-1 PZ, DIN 7422, ISO 1174, DIN ISO 8764-1 PH, DIN 3120-C 12.5 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 9 mm | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 61mm | ||
Drive Size 1/2in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 2380-1 Form B, DIN ISO 8764-1 PZ, DIN 7422, ISO 1174, DIN ISO 8764-1 PH, DIN 3120-C 12.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, Vanadium Steel Material, 91g Weight - IN 19 Series - IN 19 9
Tighten and loosen hex screws with ease using this 9mm screwdriver bit from GEDORE. It does away with the need for a separate hexagon key, as you can use it with your 1/2-inch socket wrenches. The bit's square drive slots neatly into standard tools for broad compatibility. A knurled grip at the base of the unit prevents it from slipping when you're fitting it to your wrench. This bit keeps your tool lightweight, as it tips the scales at just 91g.
Features & Benefits
• Vanadium steel body for resistance to wear and abrasion
• Ball retaining locking groove ensures it stays firmly in place
• Chrome plating improves resistance to corrosion for a long service life
Applications
• Woodworking
• Machine building
• Vehicle repairs
How long is this driver bit?
A compact overall length of 60mm means this component is easy to store in your carrying kit.
Related links
- Gedore Hex Screwdriver Bit Hex 4 Tip 61mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 10 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 14 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 12 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 19 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 60 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 2 mm Tip 28 mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 17 mm Tip 39.5 mm Overall 1-Piece
