Wera Screwdriver Bit, 1/4 in Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 442-9821
- Mfr. Part No.:
- 05056225001
- Brand:
- Wera
Subtotal (1 unit)*
$4.00
(exc. GST)
$4.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.00 |
*price indicative
- RS Stock No.:
- 442-9821
- Mfr. Part No.:
- 05056225001
- Brand:
- Wera
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
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 5.5mm | |
| Overall Length | 25mm | |
| Blade Thickness | 1mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6.3, DIN 5264-C, ISO 2380, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 5.5mm | ||
Overall Length 25mm | ||
Blade Thickness 1mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6.3, DIN 5264-C, ISO 2380, ISO 1173 | ||
RoHS Status: Exempt
800/1 TZ bits
Bits for slotted screws with Torsion zone to combat premature wear. Tough viscous for universal use; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For slotted screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
800/1 TZ bits, 1 x 5.5 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5264-C, ISO 2380 (Tip)
Related links
- Wera Screwdriver Bit TQ8 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit 1/4 in Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit TQ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit TQ10 Tip 25 mm Overall 1-Piece