Wera Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7331
- Mfr. Part No.:
- 05066634001
- Brand:
- Wera
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 875-7331
- Mfr. Part No.:
- 05066634001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Material | Plastic, Stainless Steel, Chrome Plated | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Material Plastic, Stainless Steel, Chrome Plated | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/1 TORQ-SET® Mplus bits, 32 mm
High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Ductile and tough for hard materials
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
871/1 TORQ-SET® Mplus bits, 32 mm, 32 mm
- RS Stock No. 8756776
- Mfr. Part No. 05056176001
Each
$13.41
- RS Stock No. 8757329
- Mfr. Part No. 05066632001
Each
$23.80
- RS Stock No. 8757322
- Mfr. Part No. 05066628001
Each
$23.09
- RS Stock No. 8757303
- Mfr. Part No. 05066619001
Each
$23.41
Related links
- Wera Screwdriver Bit TQ8 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit TQ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit TQ10 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit TQ 1/4 in Tip 25 mm Overall 1-Piece












