Wera Screwdriver Bit, 50 mm Tip, PH1 Tip 1-Piece

Subtotal (1 unit)*

$6.44

(exc. GST)

$7.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.44

*price indicative

RS Stock No.:
323-2907
Mfr. Part No.:
05135270001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

1

Drive Size

50mm

Standards/Approvals

No

RoHS Status: Exempt

851/4 TH bits


High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

Particularly hard for semi-hard materials

Torsion design against premature wear

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

851/4 TH bits, PH 1 x 50 mm

Standards

DIN 3126-E6.3, ISO 1173 (Drive); DIN 5260-PH, ISO 8764-PH (Tip)

  • RS Stock No. 8757105
  • Mfr. Part No. 05059805001
Each
$9.03
  • RS Stock No. 8756978
  • Mfr. Part No. 05059530001
Each
$15.67
  • RS Stock No. 8756855
  • Mfr. Part No. 05056420001
Each
$6.36
  • RS Stock No. 8757482
  • Mfr. Part No. 135042
Each
$3.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy