Wera Screwdriver Bit, 6.35 mm Tip, T20 Tip, Hex Drive, 25mm Overall 1-Piece

This image is representative of the product range

Subtotal (1 unit)*

$77.68

(exc. GST)

$85.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.68

*price indicative

RS Stock No.:
310-0456
Distrelec Article No.:
301-47-557
Mfr. Part No.:
05066124001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T20

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

867/1 BTZ TORX® bits


BiTorsion bits for recessed TORX® screws with an elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

BiTorsion zone to absorb peak loads

1/4" hexagon drive (Wera connecting series 1)

Take it easy tool finder: colour coding according to profile and size

867/1 BTZ TORX® bits, TX 20 x 25 mm

Standards

DIN 3126-C6.3, ISO 1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy