Wera Screwdriver Bit, 6.35 mm Tip, PZ1 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

$8.59

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.59

*price indicative

RS Stock No.:
310-0406
Mfr. Part No.:
05056720001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

1

Material

Chrome Plated, Plastic, Stainless Steel

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

855/1 BTZ bits


BiTorsion bits for Pozidriv* screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.

Suitable for Pozidriv

Ductile and tough for hard materials

BiTorsion zone to absorb peak loads

1/4" hexagon drive (Wera connecting series 1)

Take it easy tool finder: colour coding according to profile and size

855/1 BTZ bits, PZ 1 x 25 mm

Standards

DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy