Facom Screwdriver Bit, 6.35 mm Tip, PZ1 Tip, Pozidriv Drive, 90mm Overall 1-Piece
- RS Stock No.:
- 238-1955
- Mfr. Part No.:
- ED.691
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$95.17
(exc. GST)
$104.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $19.034 | $95.17 |
*price indicative
- RS Stock No.:
- 238-1955
- Mfr. Part No.:
- ED.691
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Drive Size | 6.35mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Drive Size 6.35mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ED.6 series screwdriver bit for pozidriv screws.
Drive 1/4 inch
Related links
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 90 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 90 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall
- Facom Screwdriver Bit PZ0 Tip 28 mm Overall 1-Piece
