Wera Hex Screwdriver Bit, 7/64 in Drive, 89 mm Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6812
- Mfr. Part No.:
- 05380125001
- Brand:
- Wera
Subtotal (1 unit)*
$30.67
(exc. GST)
$33.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.67 |
*price indicative
- RS Stock No.:
- 266-6812
- Mfr. Part No.:
- 05380125001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 7/64in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 7/64in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
842/4 Bits, 7/64" x 89 mm
The Tough viscous Wera bits for hexagon socket screws and universal use. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Hexagon ballpoint for work in difficult installation situations
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Ball-end, tough, for universal use
- RS Stock No. 2666061
- Mfr. Part No. 05059662001
Each
$30.14
- RS Stock No. 2666814
- Mfr. Part No. 05380127001
Each
$32.09
- RS Stock No. 2666067
- Mfr. Part No. 05059667001
Each
$29.53
- RS Stock No. 2666060
- Mfr. Part No. 05059661001
Each
$30.23
Related links
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 3 mm Tip 89 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6 mm Tip 89 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 89 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 89 mm Overall 1-Piece












