Wera Hex Screwdriver Bit, 1/4 in Drive, 52 mm Tip, Hex-Plus Drive, 152mm Overall
- RS Stock No.:
- 266-6805
- Mfr. Part No.:
- 05380046001
- Brand:
- Wera
Subtotal (1 unit)*
$34.24
(exc. GST)
$37.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.24 |
*price indicative
- RS Stock No.:
- 266-6805
- Mfr. Part No.:
- 05380046001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 52 mm | |
| Overall Length | 152mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex-Plus | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 52 mm | ||
Overall Length 152mm | ||
Drive Size 1/4in | ||
Drive Type Hex-Plus | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/4 Z bits, 9/64" x 152 mm
The Tough Wera bits for hexagonal socket screws, for universal use. Hex-Plus offers lager contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Hex-Plus allows socket head screws to live longer
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Hex-Plus, tough, for universal use
Related links
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Driver Bit 52 mm Tip 152 mm Overall
- Wera Driver Bit PZ2 Tip 152 mm Overall
- Wera Hex Bit Holder 52 mm Tip 152 mm Overall
- Wera Hex Screwdriver Bit 5 mm Tip 152 mm Overall 1-Piece
