Wera Driver Bit, 20 IPR Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6760
- Mfr. Part No.:
- 05204126001
- Brand:
- Wera
Subtotal (1 unit)*
$28.26
(exc. GST)
$31.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.26 |
*price indicative
- RS Stock No.:
- 266-6760
- Mfr. Part No.:
- 05204126001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 20 IPR | |
| Overall Length | 50mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 20 IPR | ||
Overall Length 50mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
867/4 IPR TORX PLUS bits with bore hole, 20 IPR x 50 mm
The Wera high quality bits for recessed TORX PLUS® screws with safety pin. A 5-flank TORX PLUS® profile with bore hole. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX PLUS® IPR screws with safety pin
TORX PLUS® IPR bit with bore hole on the output side
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX PLUS® IPR socket screws with safety pin Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit Hex Drive, 50 mm Overall
- Wera Driver Bit Hex Drive, 50 mm Overall 2-Piece
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Facom Driver Bit Hex Drive, 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall 2-Piece
