Wera Screwdriver Bit, 4 mm Tip, Halfmoon Drive, 44mm Overall

Subtotal (1 unit)*

$17.60

(exc. GST)

$19.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.60

*price indicative

RS Stock No.:
266-6698
Mfr. Part No.:
05135265001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Overall Length

44mm

Blade Width

44mm

Blade Thickness

230μm

Drive Size

4mm

Drive Type

Halfmoon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

800/9 C bits, 0.23 x 1.5 x 44 mm


The Wera hard bits against premature breakage. Drive half-moon, 4 mm.

For slotted screws

Hard design

4 mm half-moon drive (Wera connecting series 9)

Application:


Slotted screws Drive Half-moon, 4 mm Design Hard

  • RS Stock No. 2666697
  • Mfr. Part No. 05135264001
Each
$17.77
  • RS Stock No. 2666700
  • Mfr. Part No. 05135267001
Each
$17.59
  • RS Stock No. 2666699
  • Mfr. Part No. 05135266001
Each
$16.77
Each
$80.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy