Wera Hex Screwdriver Bit, 4 mm Drive, 44 mm Tip, Halfmoon Drive, 44mm Overall
- RS Stock No.:
- 266-6688
- Mfr. Part No.:
- 05073890001
- Brand:
- Wera
Subtotal (1 unit)*
$80.23
(exc. GST)
$88.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.23 |
*price indicative
- RS Stock No.:
- 266-6688
- Mfr. Part No.:
- 05073890001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 44 mm | |
| Overall Length | 44mm | |
| Drive Size | 4mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 44 mm | ||
Overall Length 44mm | ||
Drive Size 4mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/9 Nutsetters, 2.5 x 44 mm
The Wera metric nutsetter for hexagon head screws. Non-magnetic design.
Nutsetter for hexagon head screws
Non-magnetic design
Metric
4 mm half-moon drive
Application:
Hexagon headed bolts, screws and nuts Drive Half-moon, 4 mm Design Non-magnetic
Related links
- Wera Hex Driver Bit 44 mm Tip 44 mm Overall 3-Piece
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera Driver Bit 44 mm Tip 44 mm Overall 1-Piece
- Wera Driver Bit PZ0 Tip 44 mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall
- Wera Driver Bit PZ1 Tip 44 mm Overall 1-Piece
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera Driver Bit Halfmoon Drive, 44 mm Overall
