Wera Driver Bit, 15 IP Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6622
- Mfr. Part No.:
- 05134672001
- Brand:
- Wera
Subtotal (1 unit)*
$34.00
(exc. GST)
$37.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.00 |
*price indicative
- RS Stock No.:
- 266-6622
- Mfr. Part No.:
- 05134672001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 15 IP | |
| Overall Length | 89mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 15 IP | ||
Overall Length 89mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 IP TORX PLUS bits, 15 IP x 89 mm
The Wera high quality bits for recessed TORX PLUS® screws. TORX PLUS® profile in comparison to normal TORX profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screw driving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX PLUS® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit Hex Drive, 89 mm Overall
- Wera Driver Bit PH00 Tip 89 mm Overall
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall 4-Piece
- Wera Driver Bit 89 mm Tip 89 mm Overall 3-Piece
- Wera Driver Bit 89 mm Tip 89 mm Overall 2-Piece
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
