Wera Driver Bit, 1/4 in Hexagon Drive Tip, 1 IP Tip, Torx Drive, 50mm Overall
- RS Stock No.:
- 266-6614
- Mfr. Part No.:
- 05134664001
- Brand:
- Wera
Subtotal (1 unit)*
$91.03
(exc. GST)
$100.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.03 |
*price indicative
- RS Stock No.:
- 266-6614
- Mfr. Part No.:
- 05134664001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 1 IP | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 1 IP | ||
Overall Length 50mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 IP TORX PLUS bits, 1 IP x 50 mm
The Wera high quality bits for recessed TORX PLUS® screws. TORX PLUS® profile in comparison to normal TORX profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screw driving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORX PLUS® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX PLUS® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
- RS Stock No. 2666632
- Mfr. Part No. 05134680001
Each
$19.84
- RS Stock No. 2666615
- Mfr. Part No. 05134665001
Each
$60.51
- RS Stock No. 2666766
- Mfr. Part No. 05134677001
Each
$19.85
- RS Stock No. 2666638
- Mfr. Part No. 05134686001
Each
$26.69
Related links
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall 1-Piece
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Phoenix Contact Driver Bit TX 40 x 50 mm Tip 50 mm Overall 5-Piece
- Phoenix Contact Driver Bit TX 20 x 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip, 50 mm Overall












