Wera Screwdriver Bit, 1/4 in Tip, 25 mm Tip, Hex Drive, 25 mm Overall
- RS Stock No.:
- 266-6605
- Mfr. Part No.:
- 05134379001
- Brand:
- Wera
Subtotal (1 unit)*
$11.83
(exc. GST)
$13.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.83 |
*price indicative
- RS Stock No.:
- 266-6605
- Mfr. Part No.:
- 05134379001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | 25 mm | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size 25 mm | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 BDC SB TORX bits, TX 40 x 25 mm
The Wera bits for recessed TORX screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Come with a Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" h
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Screwdriver Bit 25 mm Tip 25 mm Overall
- Wera Screwdriver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T5 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 6 mm Tip 25 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
