Wera Driver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6231
- Mfr. Part No.:
- 05071010001
- Brand:
- Wera
Subtotal (1 unit)*
$9.26
(exc. GST)
$10.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.26 |
*price indicative
- RS Stock No.:
- 266-6231
- Mfr. Part No.:
- 05071010001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ1 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ1 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3851/1 TS bits, stainless, PH 1 x 25 mm
The High quality bits out of stainless steel for cross-recess screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Stainless Steel Bits
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardened
Torsion design against premature wear
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Stainless steel for minimising rust, special torsion-style design to reduce premature wear. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit PZ1 Tip 25 mm Overall
- Wera Driver Bit PZ1 Tip 127 mm Overall
- Wera Driver Bit PZ1 Tip 89 mm Overall
- Wera Driver Bit PZ1 Tip 100 mm Overall 1-Piece
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit PZ3 Tip 25 mm Overall
- Wera Driver Bit PZ2 Tip 25 mm Overall 1-Piece
