Wera Spanner Screwdriver Bit, 89 mm Tip, Hex Drive, 89mm Overall 4-Piece
- RS Stock No.:
- 266-5982
- Mfr. Part No.:
- 05057160001
- Brand:
- Wera
Subtotal (1 unit)*
$26.87
(exc. GST)
$29.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.87 |
*price indicative
- RS Stock No.:
- 266-5982
- Mfr. Part No.:
- 05057160001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Spanner | |
| Size | 89 mm | |
| Number of Pieces | 4 | |
| Material | Stainless Steel | |
| Overall Length | 89mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Spanner | ||
Size 89 mm | ||
Number of Pieces 4 | ||
Material Stainless Steel | ||
Overall Length 89mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
857/4 Z Spanner bits, 4 x 89 mm
The Wera high quality bits for spanner screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For spanner screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Spanner screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
- RS Stock No. 2665985
- Mfr. Part No. 05057163001
Each
$25.85
- RS Stock No. 2666212
- Mfr. Part No. 05073507001
Each
$39.52
- RS Stock No. 2666211
- Mfr. Part No. 05066786001
Each
$39.51
- RS Stock No. 2665983
- Mfr. Part No. 05057161001
Each
$26.87
Related links
- Wera Spanner Screwdriver Bit 89 mm Tip 89 mm Overall 10-Piece
- Wera Spanner Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall 4-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 89 mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 4 mm Tip 89 mm Overall 1-Piece
- Wera Hexagon Socket Screwdriver Bit 4 mm Tip 25 mm Overall 4-Piece












