Wera Driver Bit, 1/4 in Tip, TX 55 Tip, Hexagonal Drive, 35mm Overall
- RS Stock No.:
- 266-6177
- Mfr. Part No.:
- 05066335001
- Brand:
- Wera
Subtotal (1 unit)*
$21.42
(exc. GST)
$23.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.42 |
*price indicative
- RS Stock No.:
- 266-6177
- Mfr. Part No.:
- 05066335001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 55 | |
| Overall Length | 35mm | |
| Drive Size | 1/4in | |
| Drive Type | Hexagonal | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 55 | ||
Overall Length 35mm | ||
Drive Size 1/4in | ||
Drive Type Hexagonal | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 TORX bits, TX 55 x 35 mm
The Wera premium bits for TORX socket screws. Extra-hard. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design For universal use
Related links
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 35 mm Tip, Hexagonal Drive
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall
