Wera Driver Bit, 1/4 in Tip, TX 55 Tip, Hexagonal Drive
- RS Stock No.:
- 266-6228
- Mfr. Part No.:
- 05066925001
- Brand:
- Wera
Subtotal (1 unit)*
$22.84
(exc. GST)
$25.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.84 |
*price indicative
- RS Stock No.:
- 266-6228
- Mfr. Part No.:
- 05066925001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 55 | |
| Drive Size | 1/4in | |
| Drive Type | Hexagonal | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 55 | ||
Drive Size 1/4in | ||
Drive Type Hexagonal | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/2 Z TORX bits, TX 55 x 35 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For recessed TORX® screws
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
TORX® socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 50 mm Tip, Hexagonal Drive
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 Tip 200 mm Overall
- Wera Driver Bit 35 mm Tip 35 mm Overall
