Wera Spline Screwdriver Bit, 1/4 in Hexagon Drive Drive, M10 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6176
- Mfr. Part No.:
- 05066170001
- Brand:
- Wera
Subtotal (1 unit)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.67 |
*price indicative
- RS Stock No.:
- 266-6176
- Mfr. Part No.:
- 05066170001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | M10 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size M10 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
860/1 XZN Multi-point bits, M 10 x 25 mm
The Wera high quality bits for recessed multi-point screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For multi-point screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
Multi-point socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Spline Screwdriver Bit M4 Tip 25 mm Overall
- Wera Spline Screwdriver Bit M8 Tip 25 mm Overall
- Wera Spline Screwdriver Bit M5 Tip 25 mm Overall
- Wera Spline Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 70 mm Overall 1-Piece
- BETA Tri-Wing Screwdriver Bit M10 Tip 58 mm Overall
- Facom Screwdriver Bit M10 Tip 32 mm Overall 1-Piece
