Wera Driver Bit, PZ2 Tip, 33mm Overall

Subtotal (1 unit)*

$46.47

(exc. GST)

$51.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.47

*price indicative

RS Stock No.:
266-6159
Mfr. Part No.:
05060057001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ2

Overall Length

33mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

855/11 Bits, PZ 2 x 33 mm


The Tough viscous Wera bits for Pozidriv screws for universal use, with thread drive M 4.

Suitable for Pozidriv screws

Ductile and tough for hard materials

Thread drive M 4 (Wera connecting series 11)

Application:


Suitable for Pozidriv screws Drive Thread drive M 4 Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy