Wera Hex Screwdriver Bit, 1/4 in Drive, 65 mm Tip, Hex Drive, 65mm Overall
- RS Stock No.:
- 266-6114
- Mfr. Part No.:
- 05060255001
- Brand:
- Wera
Subtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.07 |
*price indicative
- RS Stock No.:
- 266-6114
- Mfr. Part No.:
- 05060255001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 65 mm | |
| Overall Length | 65mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 65 mm | ||
Overall Length 65mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 Nutsetters, 1/4" x 65 mm
The Wera nutsetters has non-magnetic design. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
Non-magnetic design
Imperial
1/4" hexagon drive
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic
- RS Stock No. 2666105
- Mfr. Part No. 05060274001
Each
$32.56
- RS Stock No. 2666112
- Mfr. Part No. 05060284001
Each
$34.06
- RS Stock No. 2666116
- Mfr. Part No. 05060260001
Each
$35.88
- RS Stock No. 2666111
- Mfr. Part No. 05060238001
Each
$34.07
Related links
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Hex Driver Bit 65 mm Tip, 65 mm Overall











