Wera Hex Screwdriver Bit, 5/16 in Drive, 30 mm Tip, Hex-Plus Drive, 30mm Overall
- RS Stock No.:
- 266-5991
- Mfr. Part No.:
- 05074788001
- Brand:
- Wera
Subtotal (1 unit)*
$13.34
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.34 |
*price indicative
- RS Stock No.:
- 266-5991
- Mfr. Part No.:
- 05074788001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 30 mm | |
| Overall Length | 30mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex-Plus | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 30 mm | ||
Overall Length 30mm | ||
Drive Size 5/16in | ||
Drive Type Hex-Plus | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/2 Z Bits, 3 x 30 mm
The Tough viscous Wera bits for hexagon socket screws for universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
5/16" hexagon drive (Wera connecting series 2)
Application:
Hexagon socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Hex-Plus, tough, for universal use
Related links
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
- Wera Hex Driver Bit 52 mm Tip 152 mm Overall
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
