The Wera universal holder for the take-up of bits with " hexagon head drive as per DIN ISO 1173-C 6.3. Stainless steel sleeve for very special corrosion protection. The retaining ring ensures an optimum fit of the tool in the holder. The strong permanent magnet holds the bits absolutely securely. 7 mm, suitable for power screwdrivers with take-up as per DIN ISO 1173-H 7.
Universal holder for the take-up of bits with 1/4" hexagon head drive Stainless sleeve, retaining ring and strong permanent magnet 7 mm drive (Wera connecting series 8)
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 hexagon insert bits and Wera Series 1 Design With stainless steel sleeve, retaining ring, and strong permanent magnet Drive 7 mm, suitable for power tools with DIN ISO 1173-H 7 receiver