Sutton Tools Screwdriver Bit, 1/4 in Tip

Subtotal (1 unit)*

$11.42

(exc. GST)

$12.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.42

*price indicative

RS Stock No.:
242-1424
Mfr. Part No.:
S1280675
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Screwdriver Bit

Size

1/4 in

Material

Chrome Vanadium Steel

Standards/Approvals

No

COO (Country of Origin):
TW
The Sutton tools Magnetic bit holders are suitable for 25mm insert bits and help you change bits faster for greater productivity.

Hex opening: designed to fit all 1/4" hex insert bits

Rare earth magnet is 4 times stronger than standard magnets

C-Ring internal clip fits into the retaining notch of insert bits to hold the bit securely in place

1/4" hex shank with power groove for use in power tools and quick change adapters

Tough grade high-alloy Chrome Vanadium steel absorbs shock and offers superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy