Facom Driver Bit, 6.5 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 238-2043
- Mfr. Part No.:
- EP.632T
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$83.71
(exc. GST)
$92.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $16.742 | $83.71 |
*price indicative
- RS Stock No.:
- 238-2043
- Mfr. Part No.:
- EP.632T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Material | Titanium | |
| Overall Length | 50mm | |
| Drive Size | 6.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Material Titanium | ||
Overall Length 50mm | ||
Drive Size 6.5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms long 1/4 inch PH2 high performance titanium screwdriver bit for high torsion and intense manual screwing.
Length is 50 mm
Phillips drive
With slot
For use with electric or pneumatic screwdrivers (except impact spanners)
Related links
- Facom Driver Bit Hex Drive, 50 mm Overall
- Facom Driver Bit Hex Drive, 25 mm Overall
- Facom Driver Bit T40 Hex Drive, 330 mm Overall 2-Piece
- Facom Hex Driver Bit 5 mm Tip 50 mm Overall 1-Piece
- Facom Hex Driver Bit 6 mm Tip 50 mm Overall 1-Piece
- Facom Driver Bit 50 mm Overall 1-Piece
- Wera Driver Bit Hex Drive, 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
