Facom Driver Bit, 1/4 in Tip, T40, T50 Tip, Hex Drive, 330mm Overall 2-Piece
- RS Stock No.:
- 236-0413
- Mfr. Part No.:
- DM.APR-1
- Brand:
- Facom
Subtotal (1 unit)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.31 |
*price indicative
- RS Stock No.:
- 236-0413
- Mfr. Part No.:
- DM.APR-1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Size | T40, T50 | |
| Number of Pieces | 2 | |
| Overall Length | 330mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Size T40, T50 | ||
Number of Pieces 2 | ||
Overall Length 330mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
This set of Facom was made for assembling and disassembling of alternator pulleys in automotive applications.
Set of 2 Torx bits, accessory of the FACOM Set DM.APR
- RS Stock No. 2666055
- Mfr. Part No. 05059552001
Each
$11.44
- RS Stock No. 2666301
- Mfr. Part No. 05073337001
Each
$15.16
- RS Stock No. 2666054
- Mfr. Part No. 05059550001
Each
$13.83
- RS Stock No. 2666633
- Mfr. Part No. 05134681001
Each
$19.84
Related links
- Facom Screwdriver Bit XZN M8 & M10 Tip 330 mm Overall 2-Piece
- Facom Screwdriver Bit XZN M8 Square Drive, 330 mm Overall 2-Piece
- Facom Hex Bit Set 8 to 10 mm² Tip 330 mm Overall 2-Piece
- Bahco Screwdriver Bit T40 Tip 50 mm Overall 2-Piece
- Facom Driver Bit Pozidriv Drive, 25 mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 70 mm Overall 1-Piece











