Facom Screwdriver Bit, 5/16 in Tip, PH3 Tip, Phillips Drive, 32mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$91.68

(exc. GST)

$100.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.168$91.68

*price indicative

RS Stock No.:
238-2037
Mfr. Part No.:
EP.203
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PH3

Number of Pieces

1

Overall Length

32mm

Drive Size

5/16in

Drive Type

Phillips

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom EP.2 standard bits series for phillips screws has drive size 5/16 inch and is used for manual screwing.

Length 32 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy