Facom Screwdriver Bit, 1/4 in Tip, PH1 Tip, 70mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

$65.69

(exc. GST)

$72.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$13.138$65.69

*price indicative

RS Stock No.:
238-2045
Mfr. Part No.:
EP.661
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

1

Overall Length

70mm

Drive Size

1/4in

Standards/Approvals

ISO 1173, NF ISO 1173, ISO 2351-2, DIN ISO 2351- 2, NF ISO 2351-2

Non Compliant

COO (Country of Origin):
TW
The Facom EP.6 series standard bits for phillips screws has drive size 1/4 inch.

Length 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy