Facom Driver Bit, 6.5 mm Tip, Hex Drive, 25mm Overall

Subtotal (1 pack of 10 units)*

$108.27

(exc. GST)

$119.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$10.827$108.27

*price indicative

RS Stock No.:
238-2032
Mfr. Part No.:
EP.131T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Driver Bit

Material

Titanium

Overall Length

25mm

Drive Size

6.5mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facoms nipple 1/4 inch PH1 high performance titanium screwdriver bit for high torsion and intense manual screwing.

Length is 25 mm

Phillips drive

For use with electric or pneumatic screwdrivers (except impact spanners)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy