Facom Driver Bit, 6.5 mm Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 238-2027
- Mfr. Part No.:
- EP.101T
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$52.16
(exc. GST)
$57.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.216 | $52.16 |
*price indicative
- RS Stock No.:
- 238-2027
- Mfr. Part No.:
- EP.101T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Overall Length | 25mm | |
| Drive Size | 6.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Overall Length 25mm | ||
Drive Size 6.5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms 1/4 inch PH1 screwdriver bit for high twist and intense manual screwing.
Length is 25 mm
Phillips drive
- RS Stock No. 2382029
- Mfr. Part No. EP.103T
Each (In a Pack of 10)
$5.006
- RS Stock No. 2382032
- Mfr. Part No. EP.131T
Each (In a Pack of 10)
$10.827
- RS Stock No. 2382033
- Mfr. Part No. EP.132T
Each (In a Pack of 5)
$11.54
- RS Stock No. 2382034
- Mfr. Part No. EP.133T
Each (In a Pack of 5)
$11.54
Related links
- Facom Driver Bit Hex Drive, 25 mm Overall
- Facom Driver Bit Hex Drive, 50 mm Overall
- Facom Driver Bit Pozidriv Drive, 25 mm Overall 1-Piece
- Facom Driver Bit T40 Hex Drive, 330 mm Overall 2-Piece
- Facom Driver Bit Impact Drive, 25 mm Overall 1-Piece
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit PZ1 Tip 25 mm Overall












