Facom Screwdriver Bit, 7.94 mm Tip, PZ2 Tip, Pozidriv Drive, 32mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$115.56

(exc. GST)

$127.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$11.556$115.56

*price indicative

RS Stock No.:
238-1994
Mfr. Part No.:
END.203
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PZ2

Number of Pieces

1

Overall Length

32mm

Drive Size

7.94mm

Drive Type

Pozidriv

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom END.2 series impact screwdriver bit for pozidriv screw mainly used with impact screwdriver.

Burnt finish

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy