Facom Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Pozidriv Drive, 50mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

$64.76

(exc. GST)

$71.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$12.952$64.76

*price indicative

RS Stock No.:
238-1938
Mfr. Part No.:
ED.112
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PZ2

Number of Pieces

1

Overall Length

50mm

Drive Size

6.35mm

Drive Type

Pozidriv

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom ED.1 series screwdriver bit for pozidriv screws.

For manual screwing

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy