Facom Screwdriver Bit, 6.35 mm Tip, PZ3 Tip, Pozidriv Drive, 90mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

$102.97

(exc. GST)

$113.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$20.594$102.97

*price indicative

RS Stock No.:
238-1958
Mfr. Part No.:
ED.693
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PZ3

Number of Pieces

1

Overall Length

90mm

Drive Size

6.35mm

Drive Type

Pozidriv

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom ED.6 series screwdriver bit for pozidriv screws.

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy