BETA Screwdriver Bit, PH4 Tip, Hexagonal, Phillips Drive, 56mm Overall

Subtotal (1 unit)*

$38.65

(exc. GST)

$42.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.65

*price indicative

RS Stock No.:
226-4952
Mfr. Part No.:
920PH 4
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

PH4

Overall Length

56mm

Drive Type

Hexagonal, Phillips

Standards/Approvals

No

RoHS Status: Exempt

The BETA 920PH series socket driver for cross head Philips screws. The driver bit head size is of 4 mm.

1/2 inch square drive

Chrome plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy