BETA Screwdriver Bit, 2L Tip, Hexagonal, Phillips Drive, 50mm Overall
- RS Stock No.:
- 225-6447
- Mfr. Part No.:
- 861PH 2L
- Brand:
- BETA
Subtotal (1 unit)*
$5.94
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.94 |
*price indicative
- RS Stock No.:
- 225-6447
- Mfr. Part No.:
- 861PH 2L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | 2L | |
| Overall Length | 50mm | |
| Drive Type | Hexagonal, Phillips | |
| Standards/Approvals | ISO 2351-2 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size 2L | ||
Overall Length 50mm | ||
Drive Type Hexagonal, Phillips | ||
Standards/Approvals ISO 2351-2 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for Phillips screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 2L.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit Phillips 50 mm Overall
- BETA Screwdriver Bit Hexagonal 56 mm Overall
- BETA Screwdriver Bit 2L Tip 50 mm Overall
- BETA Screwdriver Bit Phillips 25 mm Overall
- BETA Screwdriver Bit Cross 25 mm Overall
- BETA Screwdriver Bit Cross 25 mm Overall
- BETA Screwdriver Bit Phillips 25 mm Overall
- Bahco Screwdriver Bit PH3 Tip Phillips Drive, 400 mm Overall 1-Piece
