BETA Screwdriver Bit, 6.35 mm Tip, T27 Tip, Torx Drive 1-Piece
- RS Stock No.:
- 225-6505
- Mfr. Part No.:
- 861TX 27
- Brand:
- BETA
Subtotal (1 unit)*
$3.45
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.45 |
*price indicative
- RS Stock No.:
- 225-6505
- Mfr. Part No.:
- 861TX 27
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T27 | |
| Number of Pieces | 1 | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T27 | ||
Number of Pieces 1 | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has socket size of T27.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2256475
- Mfr. Part No. 861RTX 27
Each
$6.57
- RS Stock No. 2256478
- Mfr. Part No. 861RTX 45
Each
$12.86
- RS Stock No. 2256511
- Mfr. Part No. 861TX 8
Each
$4.53
- RS Stock No. 2256850
- Mfr. Part No. 900TX 27
Each
$34.87
Related links
- BETA Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T27 Tip 28 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T27 Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 58 mm Overall 1-Piece
- BETA Screwdriver Bit T7 Tip, Torx Drive 1-Piece
- BETA Screwdriver Bit T30 Tip, Torx Drive 1-Piece












