BETA Screwdriver Bit, 22.5 mm Tip, Slot Drive, 62mm Overall
- RS Stock No.:
- 225-5800
- Mfr. Part No.:
- 920LP 1,6X9
- Brand:
- BETA
Subtotal (1 unit)*
$48.52
(exc. GST)
$53.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.52 |
*price indicative
- RS Stock No.:
- 225-5800
- Mfr. Part No.:
- 920LP 1,6X9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 62mm | |
| Drive Size | 22.5mm | |
| Drive Type | Slot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 62mm | ||
Drive Size 22.5mm | ||
Drive Type Slot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920 LP series socket driver for slotted head screws. The size of bit head is 1.6 x 9 mm.
Chrome Plated
1/2 inch square drive
- RS Stock No. 2255798
- Mfr. Part No. 920LP 1,2X6,5
Each
$43.80
- RS Stock No. 2257014
- Mfr. Part No. 910LP 1,6X9
Each
$41.60
- RS Stock No. 2256433
- Mfr. Part No. 861LP 1,2X8
Each
$6.33
- RS Stock No. 2256488
- Mfr. Part No. 861TQS 10
Each
$5.71
Related links
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
- BETA Screwdriver Bit 62 mm Overall
- BETA Screwdriver Bit Slot Drive, 54 mm Overall
- BETA Screwdriver Bit Slotted Drive, 62 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 62 mm Overall 1-Piece
- BETA Screwdriver Bit Slot Drive, 25 mm Overall
- BETA Screwdriver Bit Slot Drive, 28 mm Overall












