BETA Screwdriver Bit, 22.5 mm Tip, Slot Drive, 62mm Overall
- RS Stock No.:
- 225-5798
- Mfr. Part No.:
- 920LP 1,2X6,5
- Brand:
- BETA
Subtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.80 |
*price indicative
- RS Stock No.:
- 225-5798
- Mfr. Part No.:
- 920LP 1,2X6,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 62mm | |
| Drive Size | 22.5mm | |
| Drive Type | Slot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 62mm | ||
Drive Size 22.5mm | ||
Drive Type Slot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920 LP series socket driver for slotted head screws. The size of bit head is 1.2 x 6.5 mm.
Chrome Plated
1/2 inch square drive
Related links
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
- BETA Screwdriver Bit 62 mm Overall
- BETA Screwdriver Bit Slotted Drive, 62 mm Overall 1-Piece
- BETA Screwdriver Bit Hexagonal 28 mm Overall
- BETA Screwdriver Bit Hexagonal 25 mm Overall 8-Piece
- BETA Hex Screwdriver Bit 5 mm Tip 62 mm Overall 1-Piece
- BETA Screwdriver Bit 54 mm Overall
