BETA Screwdriver Bit, 12 mm Tip, Hexagonal, Slot Drive, 28mm Overall
- RS Stock No.:
- 225-6797
- Mfr. Part No.:
- 900LP 1,2X6,5
- Brand:
- BETA
Subtotal (1 unit)*
$22.26
(exc. GST)
$24.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.26 |
*price indicative
- RS Stock No.:
- 225-6797
- Mfr. Part No.:
- 900LP 1,2X6,5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Overall Length | 28mm | |
| Drive Size | 12mm | |
| Drive Type | Hexagonal, Slot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Overall Length 28mm | ||
Drive Size 12mm | ||
Drive Type Hexagonal, Slot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for cross slotted head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 1.2 x 6.5 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2257014
- Mfr. Part No. 910LP 1,6X9
Each
$41.60
- RS Stock No. 2255798
- Mfr. Part No. 920LP 1,2X6,5
Each
$43.80
- RS Stock No. 2256447
- Mfr. Part No. 861PH 2L
Each
$5.94
- RS Stock No. 2255800
- Mfr. Part No. 920LP 1,6X9
Each
$48.52
Related links
- BETA Screwdriver Bit Hexagonal 25 mm Overall 8-Piece
- BETA Screwdriver Bit Slot Drive, 28 mm Overall
- BETA Screwdriver Bit 28 mm Overall
- BETA Screwdriver Bit Hexagonal 25 mm Overall
- BETA Screwdriver Bit Slot Drive, 62 mm Overall
- BETA Screwdriver Bit 54 mm Overall
- BETA Screwdriver Bit Slotted Drive, 28 mm Overall
- BETA Screwdriver Bit Hex Drive, 25 mm Overall











