SAM Screwdriver Bit, 3/8 in Tip, T7 Tip, Torx Drive, 26mm Overall 1-Piece
- RS Stock No.:
- 221-6170
- Mfr. Part No.:
- JTX-7
- Brand:
- SAM
Subtotal (1 unit)*
$28.75
(exc. GST)
$31.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.75 |
*price indicative
- RS Stock No.:
- 221-6170
- Mfr. Part No.:
- JTX-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | T7 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 26mm | |
| Drive Size | 3/8in | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size T7 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 26mm | ||
Drive Size 3/8in | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket for TORX® DRIVE forged from chrome vanadium steel. Surface Drive SAM.
Polished chrome finish
Related links
- SAM Screwdriver Bit T12 Tip 26mm Overall 1-Piece
- SAM Screwdriver Bit T8 Tip 26mm Overall 1-Piece
- SAM Screwdriver Bit T40 Tip 26mm Overall 1-Piece
- BETA Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 25 mm Overall 3-Piece
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit T7 Tip, Torx Drive 1-Piece
- SAM Driver Bit T7 Tip 25 mm Overall 5-Piece
