Facom Hex Screwdriver Bit, 6.35 mm Drive, 74 mm Tip, Hex Drive, 74mm Overall 1-Piece
- RS Stock No.:
- 220-9374
- Mfr. Part No.:
- EF.6P3
- Brand:
- Facom
Subtotal (1 unit)*
$118.90
(exc. GST)
$130.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 12 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.90 |
*price indicative
- RS Stock No.:
- 220-9374
- Mfr. Part No.:
- EF.6P3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 74 mm | |
| Number of Pieces | 1 | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 74mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 74 mm | ||
Number of Pieces 1 | ||
Material Beryllium Copper Alloy | ||
Overall Length 74mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
- COO (Country of Origin):
- TW
The Facom magnetic snap ring bit holder which is made up of the beryllium material.
Length is 74 mm
Related links
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 13 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 25 mm Overall 1-Piece
