Facom Hex Screwdriver Bit, 6.35 mm Drive, 10 mm Tip, Hex Drive, 70mm Overall 1-Piece
- RS Stock No.:
- 235-9592
- Mfr. Part No.:
- EF.6D10L
- Brand:
- Facom
Subtotal (1 unit)*
$43.17
(exc. GST)
$47.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 12 November 2026
- Plus 27 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.17 |
*price indicative
- RS Stock No.:
- 235-9592
- Mfr. Part No.:
- EF.6D10L
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom sockets for hex screws drive 1/4 inch 6.35 mm with groove.
Length: 70mm
Size: 10mm
Related links
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 13 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 74 mm Tip 74 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 70 mm Overall 1-Piece
- Facom Hex Bit Holder 10 mm Tip 70 mm Overall 1-Piece
