Wera Screwdriver Bit, 89 mm Tip, PH0 Tip, Hexagonal Drive, 89mm Overall
- RS Stock No.:
- 127-1269
- Mfr. Part No.:
- 05134907001
- Brand:
- Wera
Subtotal (1 unit)*
$22.29
(exc. GST)
$24.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.29 |
*price indicative
- RS Stock No.:
- 127-1269
- Mfr. Part No.:
- 05134907001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH0 | |
| Overall Length | 89mm | |
| Drive Size | 89mm | |
| Drive Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH0 | ||
Overall Length 89mm | ||
Drive Size 89mm | ||
Drive Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 A bits
High quality Wera bit for Phillips screws. It has a sharp-edged profile that ensures a dependable transfer of power between the bit and screw by breaking off the paint e.g. when screw profiles are covered in it. Extra-hard design: 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Particularly hard for semi-hard materials
Profiled version
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
851/4 A bits, PH 0 x 89 mm
Related links
- Wera Screwdriver Bit PH1 Tip 89 mm Overall
- Wera Screwdriver Bit PH2 Tip 89 mm Overall
- Wera Screwdriver Bit PH0 Tip 70 mm Overall
- Wera Screwdriver Bit PH0 Tip 50 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
- Wera Spanner Screwdriver Bit Hex Drive, 89 mm Overall 4-Piece
