RS PRO Hex, Phillips, Pozidriv, Star Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$83.94

(exc. GST)

$92.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.94

*price indicative

RS Stock No.:
125-0440
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit Set

Head Type

Phillips, Pozidriv, Star

Size

PH2, PH3, PZ1, PZ2, PZ3, T20, T25, T30

Number of Pieces

10

Material

Stainless Steel

Overall Length

25mm

Drive Size

1/4in

Sub Type

Diamond Impact

Drive Type

Hex

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro 10 Piece Diamond Impact Bit Set


RS Pro 10 piece impact bit set offers the most popular screw bits in one handy set. Diamond Impact screw bits are specifically designed for use with conventional impact drivers with an impact effect function. The diamond coating allows the screw bit to ’bite’ into the screw head which reduces the risk of cam- out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are very hard wearing and give a long service life. Impact bit holder included.

Features & Benefits

1/4” Hexagon shank

Bits are 25mm long

Contents

3 x Pozidriv Bits –PZ1, PZ2, PX3
3 x Phillips Bits –PH1, PH2, PH3
3 x Star Bits –T20, T25, T30
1x Impact Bit Holder (magnetic with clip ring)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy