Bahco Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 163-699
- Mfr. Part No.:
- 66IM/PH2-2P
- Brand:
- Bahco
Subtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.81 |
*price indicative
- RS Stock No.:
- 163-699
- Mfr. Part No.:
- 66IM/PH2-2P
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Material | High Performance Alloy Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Material High Performance Alloy Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for Phillips Head Screws 25 mm - 2 Pcs/Blister Pack
The Bahco Tools Torsion Screwdriver Bit is expertly crafted for professionals and DIY enthusiasts alike. Designed for Phillips screws, these bits offer exceptional performance and durability, making them ideal for challenging applications. Each blister pack contains two precision engineered bits, ensuring you always have the right tool on hand. The bits feature a unique torsion zone that absorbs torque peaks, significantly reducing wear and tear over time. Manufactured from high performance alloy steel, they are well suited for use with impact drivers, providing a reliable and powerful solution for your fastening needs. With a manganese phosphate finish for added resilience, this product is a must have for anyone seeking superior quality and longevity in their tools.
Ideal for heavy duty applications with its sturdy construction
Designed for long term use ensuring lasting performance
Compatible with 1/4 inch hex drive for versatile tool use
Comes in blister packs of two making it convenient to carry and store
Related links
- Bahco Screwdriver Bit PH2 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T10 Tip 25 mm Overall
- Bahco Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T27 Tip 50 mm Overall
- Bahco Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit PH1 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T15 Tip 25 mm Overall 2-Piece
