Bahco Hex Screwdriver Bit, 12.7 mm Drive, 4 mm Tip, Hex Drive, 60mm Overall 1-Piece
- RS Stock No.:
- 124-6224
- Mfr. Part No.:
- TAH16-H12
- Brand:
- Bahco
Subtotal (1 unit)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.02 |
*price indicative
- RS Stock No.:
- 124-6224
- Mfr. Part No.:
- TAH16-H12
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 60mm | |
| Drive Size | 12.7mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 60mm | ||
Drive Size 12.7mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2'' Square Drive For Hex Head Screws - TAH Series
Driver Bits
- RS Stock No. 1249724
- Mfr. Part No. TAH16-H19
Each
$34.09
- RS Stock No. 1246219
- Mfr. Part No. TAH16-H5
Each
$25.38
- RS Stock No. 1246222
- Mfr. Part No. TAH16-H8
Each
$26.91
- RS Stock No. 1246223
- Mfr. Part No. TAH16-H10
Each
$28.40
Related links
- Bahco Hex Screwdriver Bit 7 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Bahco Screwdriver Bit T50 Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 10 mm Tip 60 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 17 mm Tip 60 mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 8 mm Tip 60 mm Overall 1-Piece












